12/4/3782
Pomona ElectronicsCable Assembly PVC 0.305m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
12/4/3782
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Cable Type:
PVC
Gender:
M-PL
Wire Size:
20 AWG
Cable Length:
0.305 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.305m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL
Search Keywords:
1243782
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
4
$11.42
$45.680
50
$7.77
$388.500
100
$7.53
$753.000
250
$7.36
$1,840.000
500
+
$7.20
$3,600.000
Product Guides