12/5/3781
Pomona ElectronicsCable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
12/5/3781
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.304 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1253781
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$8.49
$42.450
50
$5.78
$289.000
100
$5.60
$560.000
250
$5.47
$1,367.500
500
+
$5.36
$2,680.000
Product Guides