Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1269
Alias/AKA:
1633042
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Type:
BNC-Banana Plug
Body Orientation:
Straight
Gender:
F-M
Pitch:
N/A
Number of Contacts:
1/2
Operating Temperature:
50(Max) °C
The POMONA ELECTRONICS part 1269 is a versatile adapter that allows for easy connection between BNC and banana plug connectors. This F-M adapter features a 1/2 POS ST configuration, ensuring a secure and reliable connection. With its high-quality construction and compatibility with various electronic devices, the 1269 adapter is a must-have for any electronics enthusiast or professional.
Search Keywords:
1269
IN STOCK:
111
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$14.51
$14.510
25
$11.65
$291.250
50
$11.48
$574.000
100
$11.31
$1,131.000
250
+
$11.14
$2,785.000
Product Guides