Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1296
Alias/AKA:
1633000
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Type:
BNC-Binding Post
Body Orientation:
Straight
Gender:
M/F
Pitch:
N/A
Number of Contacts:
1/2
Operating Temperature:
50(Max) °C
The POMONA ELECTRONICS part 1296 is a BNC to Binding Post adapter that allows you to easily connect and switch between BNC and binding post connections. It features a male BNC connector on one end and a female binding post terminal on the other end, making it a versatile and reliable option for electrical testing and signal transmission. With its 1/2 POS ST construction, this adapter ensures secure and stable connections for optimal performance. Upgrade your electronics setup with the POMONA ELECTRONICS part 1296 BNC-Binding Post M/F adapter.
Search Keywords:
1296
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.92
$28.920
10
$23.58
$235.800
25
$23.21
$580.250
50
+
$22.86
$1,143.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30-9530
SLIM GENDER CHANGER DB9 F/F
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
1-640507-0
Connector, Rectangular Housing - Receptacle - 0.165" (4.20mm) - 2 Pos
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
205841-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 8 Contacts - Thermoplastic Bo...