Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1330-2
Alias/AKA:
1632043
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
2
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
39.37 x 30.22 x 9.65 mm
Conn Banana Plug PL 2 POS Screw ST Cable Mount 2 Port
Search Keywords:
13302
IN STOCK:
70
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$5.66
$5.660
50
$4.99
$249.500
100
$4.92
$492.000
250
$4.84
$1,210.000
500
+
$4.77
$2,385.000
Product Guides
CUSTOMERS
ALSO BOUGHT
UF12A23-BTHR
Fan, Axial - 230VAC - 120mm SQ - Ball - 106.0 CFM (2.97m³/min) - 2 Tmnls
24-6337-9713
Solder - Wire - Sn63Pb37 2.2% (58 Core)/285 0.80mm (0.031in) - 1 lb Spool
40-9715HS
METALIZED 15 PIN HOOD
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole