Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1581-0
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
115(Max) °C
Dimension:
30.99 x 12.7 x 12.7 mm
The Pomona Electronics part 1581-0 is a high-quality connector designed for professional use. It features a banana jack on the front, allowing for easy connection of banana plugs. The connector is a 1 position, single-port design and is panel-mounted for secure installation. This connector is perfect for applications that require reliable and convenient connections in electronics and electrical testing.
Search Keywords:
15810
IN STOCK:
545
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2.91
$2.910
50
$2.44
$122.000
100
$2.40
$240.000
250
$2.37
$592.500
500
+
$2.33
$1,165.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8053
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 26 AWG - 645 ft - 196....
205841-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 8 Contacts - Thermoplastic Bo...
30-9530
SLIM GENDER CHANGER DB9 F/F
30-9532
SLIM GENDER CHANGER DB15 F/F
30-9533
SLIM GENDER CHANGER DB15 M/M