Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1581-2
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
115(Max) °C
Dimension:
30.99 x 12.7 x 12.7 mm
The POMONA ELECTRONICS part 1581-2 is a high-quality panel mount connector that features a banana jack with a 1-position and a female connection. It offers reliable connectivity for various electrical and electronic applications. This connector can easily be mounted on a panel, providing a secure and convenient connection point. Whether you need to connect power sources or test equipment, the POMONA ELECTRONICS part 1581-2 is the ideal choice for hassle-free and durable connections.
Search Keywords:
15812
IN STOCK:
245
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2.91
$2.910
50
$2.44
$122.000
100
$2.40
$240.000
250
$2.37
$592.500
500
+
$2.33
$1,165.000
Product Guides