Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1581-3
RoHS:
Yes
HTS:
8535908020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
115(Max) °C
Dimension:
30.99 x 12.7 x 12.7 mm
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords:
15813
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2.91
$2.910
50
$2.61
$130.500
100
$2.57
$257.000
250
$2.53
$632.500
500
+
$2.49
$1,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1581-4
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-6
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
2269-0
Conn Banana F/F 2 POS ST Panel Mount 2 Port
65021K212
Switch Push Button 3A 125VAC 125VDC Screw Mount PC Pins/Wire Wrap
65041K206X
Switch Push Button Rectangular Button 3A 125VAC 125VDC PC Pins/Wire Wrap Screw Mount