Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1581-9
RoHS:
Yes
HTS:
8535908020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
115(Max) °C
Dimension:
30.99 x 12.7 x 12.7 mm
The POMONA ELECTRONICS part 1581-9 is a high-quality banana jack connector designed for easy panel mounting in electronic applications. It features a sturdy construction and a single-position design, making it perfect for connecting banana plugs securely. This connector is ideal for professionals and enthusiasts looking for a reliable and convenient solution to their electrical connection needs.
Search Keywords:
15819
IN STOCK:
1,299
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2.85
$2.850
50
$2.44
$122.000
100
$2.40
$240.000
250
$2.37
$592.500
500
+
$2.33
$1,165.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8053
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 26 AWG - 645 ft - 196....
1581-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-2
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-5
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-4
Conn Banana Jack F 1 POS ST Panel Mount 1 Port