help desk software
DATA SHEET

1632354

Pomona Electronics

Cable Assembly PVC 0.139m 20AWG BNC to 2(Minigrabber Test Clip) F-M/M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1632354
Alias/AKA:
3788
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Cable Type:
PVC
Gender:
F-M/M
Wire Size:
20 AWG
Cable Length:
0.139 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.139m 20AWG BNC to 2(Minigrabber Test Clip) F-M/M
Search Keywords:
1632354
IN STOCK: 38
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.07
$18.070
25
$15.82
$395.500
50
$15.58
$779.000
100
$15.35
$1,535.000
250 +
$15.12
$3,780.000
Tools/3D Models
Product Guides