help desk software
DATA SHEET

1632980

Pomona Electronics

Cable Assembly PVC 1.219m 18AWG Banana to 2(Banana) PL-PL/PL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1632980
Alias/AKA:
1368-A-48
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Cable Type:
PVC
Gender:
PL-PL/PL
Wire Size:
18 AWG
Cable Length:
1.219 m
Operating Temperature:
50(Max) °C
The POMONA ELECTRONICS part 1632980 is a high-quality cable assembly measuring 1.219m in length. It features 18AWG PVC insulation and is designed with a banana connector on one end and two banana connectors on the other end. This cable assembly is suitable for a variety of electronic applications requiring a reliable and durable connection.
Search Keywords:
1632980
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.99
$39.990
10
$38.22
$382.200
25
$37.49
$937.250
50 +
$36.93
$1,846.500
Tools/3D Models
Product Guides