Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1658-T-60
Alias/AKA:
1940209
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Description: The POMONA ELECTRONICS 1658-T-60 is a highly reliable coaxial RF cable assembly designed for high-performance applications. It features a durable and flexible RG58 cable, terminated with professional-grade BNC male connectors on both ends. This cable provides excellent signal fidelity with low loss and high shielding integrity, making it ideal for various testing, measurement, and communication needs. With a length of 60 inches (152 cm), it offers ample reach and flexibility for connecting devices without compromising signal quality. The 1658-T-60 cable assembly from POMONA ELECTRONICS is a dependable choice for professionals who demand exceptional performance and durability in their RF connections.
Search Keywords:
1658T60
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$137.99
$137.990
5
$126.95
$634.750
10
+
$124.19
$1,241.900
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2249-C-120
Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M
2249-C-24
Cable Assembly RG58C/U 0.61m 20AWG BNC to BNC M-M
2249-C-36
Cable Assembly Coaxial 0.914m 20AWG BNC to BNC M-M
2249-C-72
Cable Assembly RG58C/U 1.829m 20AWG BNC to BNC M-M
3535
Conn BNC-Type N Adapter M/F 50Ohm ST Gold