help desk software
DATA SHEET

1659748

Pomona Electronics

Cable Assembly Test Lead 0.053m Micrograbber Test Clip

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1659748
Alias/AKA:
5790-2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
Test Lead
Gender:
N/A
Wire Size:
N/A
Cable Length:
0.053 m
Operating Temperature:
80(Max) °C
Cable Assembly Test Lead 0.053m Micrograbber Test Clip
Search Keywords:
1659748
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.27
$13.270
25
$11.65
$291.250
50
$11.48
$574.000
100
$11.31
$1,131.000
250 +
$11.14
$2,785.000
Tools/3D Models
Product Guides