1693-36-0
Pomona ElectronicsCable Assembly FTP Patch Cord 0.914m 12AWG Spade Lug to Spade Lug 1 to 1 POS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1693-36-0
Alias/AKA:
1941134
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
20 A
Connector Type:
Spade Lug to Spade Lug
Cable Assembly FTP Patch Cord 0.914m 12AWG Spade Lug to Spade Lug 1 to 1 POS
Search Keywords:
1693360
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.81
$30.810
10
$29.45
$294.500
25
$29.01
$725.250
50
+
$28.57
$1,428.500
Product Guides