help desk software
DATA SHEET

1756-24

Pomona Electronics

Cable Assembly Patch Cord 0.609m 12AWG 2(Spade Lug) to 2(Spade Lug)

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1756-24
Alias/AKA:
1937148
RoHS:
No
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Maximum Current Rating:
20 A
Connector Type:
2(Spade Lug) to 2(Spade Lug)
Cable Assembly Patch Cord 0.609m 12AWG 2(Spade Lug) to 2(Spade Lug)
Search Keywords:
175624
IN STOCK: 19
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.11
$65.110
5
$64.14
$320.700
10 +
$63.18
$631.800
Tools/3D Models
Product Guides