Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1809-2
Alias/AKA:
1937226
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Banana Adapter
Gender:
F/PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1/1
Wire Size:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
50(Max) °C
Dimension:
39.37 x 11.18 mm
Conn Banana Adapter F/PL 1/1 POS ST 1 Port
Search Keywords:
18092
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$3.88
$3.880
50
$3.45
$172.500
100
$3.40
$340.000
250
$3.35
$837.500
500
+
$3.30
$1,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1325-0
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
30-9506-77
DATA EXTN CABLE, DB9F-F,6FT
1809-0
Conn Banana Adapter F/PL 1/1 POS ST 1 Port
1325-2
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
222-415/VE00-1000
Compact Splicing Connector - 5-Conductor Terminal Block - 400V -32A - 28…12AWG - Gray