Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1823-2
Alias/AKA:
1937259
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Banana Adapter
Gender:
F/F
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
2/2
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
55(Max) °C
Dimension:
38.1 x 9.65 mm
Conn Banana Adapter F/F 2/2 POS ST 2 Port
Search Keywords:
18232
IN STOCK:
43
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$6.02
$6.020
50
$5.27
$263.500
100
$5.19
$519.000
250
$5.11
$1,277.500
500
+
$5.04
$2,520.000
Product Guides