Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1825-1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Banana
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
18-22 AWG
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
39.36 x 11.18 mm
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Brown
Search Keywords:
18251
IN STOCK:
147
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2.91
$2.910
50
$2.44
$122.000
100
$2.40
$240.000
250
$2.37
$592.500
500
+
$2.33
$1,165.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1825-0
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Black
1825-2
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Red
1825-4
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Yellow
1825-5
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Green
1825-7
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Violet