1825-2#
Pomona ElectronicsBanana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Red - Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1825-2#
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack
1
Type:
Banana
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
18-22 AWG
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
39.36 x 11.18 mm
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Red - Bulk
Search Keywords:
18252
Different packaging options available. See Alternatives
IN STOCK:
80
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$3.02
$3.020
50
$2.69
$134.500
100
$2.65
$265.000
250
$2.61
$652.500
500
+
$2.57
$1,285.000
Product Guides