1825-4#
Pomona ElectronicsBanana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Yellow - Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1825-4#
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Banana
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
18-22 AWG
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
39.36 x 11.18 mm
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Yellow - Bulk
Search Keywords:
18254
Different packaging options available. See Alternatives
IN STOCK:
128
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$3.02
$3.020
50
$2.71
$135.500
100
$2.67
$267.000
250
$2.63
$657.500
500
+
$2.59
$1,295.000
Product Guides