help desk software

1825-5#

Pomona Electronics

Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Green - Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1825-5#
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Banana
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
18-22 AWG
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
39.36 x 11.18 mm
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Green - Bulk
Search Keywords:
18255
IN STOCK: 500
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.02
$3.020
50
$2.71
$135.500
100
$2.67
$267.000
250
$2.63
$657.500
500 +
$2.59
$1,295.000
DOWNLOADS