Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1888504
Alias/AKA:
P-24-0
RoHS:
Yes
Supplier Standard Pack
5
Cable Type:
PVC
Gender:
PIN-PIN
Wire Size:
20 AWG
Cable Length:
0.609 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.609m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords:
1888504
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$11.32
$11.320
25
$9.99
$249.750
50
$9.84
$492.000
100
$9.69
$969.000
250
+
$9.55
$2,387.500
Product Guides