help desk software
DATA SHEET

1888570

Pomona Electronics

Cable Assembly PVC 0.91m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1888570
Alias/AKA:
P-36-0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
PVC
Gender:
PIN-PIN
Wire Size:
20 AWG
Cable Length:
0.91 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.91m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords:
1888570
IN STOCK: 22
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.32
$11.320
25
$9.98
$249.500
50
$9.83
$491.500
100
$9.68
$968.000
250 +
$9.54
$2,385.000
Tools/3D Models
Product Guides