help desk software
DATA SHEET

1888581

Pomona Electronics

Cable Assembly PVC 0.91m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1888581
Alias/AKA:
P-36-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Cable Type:
PVC
Gender:
PIN-PIN
Wire Size:
20 AWG
Cable Length:
0.91 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.91m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords:
1888581
IN STOCK: 41
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.32
$11.320
25
$10.03
$250.750
50
$9.88
$494.000
100
$9.66
$966.000
250 +
$9.51
$2,377.500
Tools/3D Models
Product Guides