help desk software
DATA SHEET

1888667

Pomona Electronics

Cable Assembly PVC 0.101m 20AWG 1 POS Tip Plug to 1 POS Tip Plug PIN-PIN

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1888667
Alias/AKA:
P-4-0
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
PVC
Gender:
PIN-PIN
Wire Size:
20 AWG
Cable Length:
0.101 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.101m 20AWG 1 POS Tip Plug to 1 POS Tip Plug PIN-PIN
Search Keywords:
1888667
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.54
$9.540
50
$8.35
$417.500
100
$8.23
$823.000
250
$8.11
$2,027.500
500 +
$7.98
$3,990.000
Tools/3D Models
Product Guides