Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1888671
Alias/AKA:
P-4-2
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
PVC
Gender:
PIN-PIN
Wire Size:
20 AWG
Cable Length:
0.101 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.101m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords:
1888671
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$9.43
$9.430
50
$8.36
$418.000
100
$8.24
$824.000
250
$8.12
$2,030.000
500
+
$7.99
$3,995.000
Product Guides