help desk software
DATA SHEET

1888829

Pomona Electronics

Cable Assembly PVC 0.203m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1888829
Alias/AKA:
P-8-2
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Cable Type:
PVC
Gender:
PIN-PIN
Wire Size:
20 AWG
Cable Length:
0.203 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.203m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords:
1888829
IN STOCK: 38
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.00
$10.000
25
$8.92
$223.000
50
$8.79
$439.500
100
$8.65
$865.000
250 +
$8.52
$2,130.000
Tools/3D Models
Product Guides