help desk software
DATA SHEET

1903365

Pomona Electronics

Test 1.219m 18AWG Test Pin to Test Pin M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1903365
Alias/AKA:
6366
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Test 1.219m 18AWG Test Pin to Test Pin M-M
Search Keywords:
1903365
IN STOCK: 20
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.82
$45.820
10
$23.58
$235.800
25
$22.19
$554.750
50 +
$21.85
$1,092.500
Tools/3D Models
Product Guides