help desk software
DATA SHEET

1905771

Pomona Electronics

Cable Assembly Coaxial 1.21m BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1905771
Alias/AKA:
5697-48
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
N/A
Cable Length:
1.21 m
Operating Temperature:
80(Max) °C
Cable Assembly Coaxial 1.21m BNC to BNC M-M
Search Keywords:
1905771
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.60
$23.600
25
$20.72
$518.000
50
$20.41
$1,020.500
100
$20.11
$2,011.000
250 +
$19.80
$4,950.000
Tools/3D Models
Product Guides