Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1905821
Alias/AKA:
5697-72
RoHS:
Yes
Supplier Standard Pack
5
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
N/A
Cable Length:
1.82 m
Operating Temperature:
80(Max) °C
Cable Assembly Coaxial 1.82m BNC to BNC M-M
Search Keywords:
1905821
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$25.23
$25.230
25
$20.72
$518.000
50
$20.41
$1,020.500
100
$20.10
$2,010.000
250
+
$19.80
$4,950.000
Product Guides