help desk software
DATA SHEET

1906763

Pomona Electronics

Cable Assembly 1.2m BNC to 1 POS Test Probe

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1906763
Alias/AKA:
5812A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
N/A
Gender:
N/A
Wire Size:
N/A
Cable Length:
1.2 m
Cable Assembly 1.2m BNC to 1 POS Test Probe
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$142.74
$142.740
5
$129.07
$645.350
10 +
$126.39
$1,263.900
Tools/3D Models
Product Guides