Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1911873
Alias/AKA:
5302-12-0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Type:
PVC
Gender:
PIN-PL
Wire Size:
22 AWG
Cable Length:
0.304 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.304m 22AWG Grabber Test Clip to Banana Plug PIN-PL
Search Keywords:
1911873
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$13.54
$13.540
25
$11.71
$292.750
50
$11.54
$577.000
100
$11.36
$1,136.000
250
+
$11.19
$2,797.500
Product Guides