help desk software
DATA SHEET

1911917

Pomona Electronics

Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1911917
Alias/AKA:
5302-24-0
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
N/A
Gender:
M-PL
Wire Size:
22 AWG
Cable Length:
0.609 m
Operating Temperature:
55(Max) °C
Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Search Keywords:
1911917
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.38
$13.380
25
$11.65
$291.250
50
$11.48
$574.000
100
$11.31
$1,131.000
250 +
$11.14
$2,785.000
Tools/3D Models
Product Guides