help desk software
DATA SHEET

1912157

Pomona Electronics

Cable Assembly 1.219m 18AWG Banana Plug to DMM Test Probe PL-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1912157
Alias/AKA:
5309A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
N/A
Gender:
PL-M
Wire Size:
18 AWG
Cable Length:
1.219 m
Operating Temperature:
N/A
Cable Assembly 1.219m 18AWG Banana Plug to DMM Test Probe PL-M
Search Keywords:
1912157
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.99
$26.990
10
$23.58
$235.800
25
$22.18
$554.500
50 +
$21.85
$1,092.500
Tools/3D Models
Product Guides