Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1913432
Alias/AKA:
5428-48-2
RoHS:
Yes
HTS:
8544429000
Supplier Standard Pack
5
Cable Type:
PVC
Gender:
N/A
Wire Size:
18 AWG
Cable Length:
1.219 m
Operating Temperature:
50(Max) °C
Cable Assembly PVC 1.219m 18AWG Minigrabber to Multimeter
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$39.77
$39.770
5
$9.95
$49.750
10
$9.18
$91.800
25
$8.40
$210.000
50
$8.06
$403.000
100
$7.75
$775.000
500
+
$7.65
$3,825.000
Product Guides