Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1914496
Alias/AKA:
4846-X-24
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Type:
RG142B/U
Gender:
M-M
Wire Size:
18 AWG
Cable Length:
0.609 m
Operating Temperature:
200(Max) °C
Cable Assembly RG142B/U 0.609m 18AWG SMA to SMA M-M
Search Keywords:
1914496
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$111.99
$111.990
5
$103.03
$515.150
10
+
$100.79
$1,007.900
Product Guides