1915106
Pomona ElectronicsCable Assembly Patch Cord 1.219m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1915106
Alias/AKA:
4911A-48-0
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
18 AWG
Cable Length:
1.219 m
Operating Temperature:
55(Max) °C
Cable Assembly Patch Cord 1.219m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Search Keywords:
1915106
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.99
$19.990
25
$17.57
$439.250
50
$17.31
$865.500
100
$17.05
$1,705.000
250
+
$16.79
$4,197.500
Product Guides