1915138
Pomona ElectronicsCable Assembly Patch Cord 1.524m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1915138
Alias/AKA:
4911A-60-2
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
18 AWG
Cable Length:
1.524 m
Operating Temperature:
55(Max) °C
Cable Assembly Patch Cord 1.524m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Search Keywords:
1915138
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$22.99
$22.990
25
$21.84
$546.000
50
$20.69
$1,034.500
100
$20.23
$2,023.000
250
+
$19.54
$4,885.000
Product Guides