Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1915865
Alias/AKA:
4964-SS-24
RoHS:
No
Supplier Standard Pack
5
Package Type:
Cable Type:
PVC
Gender:
M-M
Wire Size:
22 AWG
Cable Length:
0.609 m
Operating Temperature:
50(Max) °C
Cable Assembly PVC 0.609m 22AWG BNC to BNC M-M
Search Keywords:
1915865
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.74
$30.740
10
$29.16
$291.600
25
$28.72
$718.000
50
+
$28.29
$1,414.500
Product Guides