help desk software
DATA SHEET

1915909

Pomona Electronics

Cable Assembly Coaxial 0.914m 22AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1915909
Alias/AKA:
4964-SS-36
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
22 AWG
Cable Length:
0.914 m
Cable Assembly Coaxial 0.914m 22AWG BNC to BNC M-M
Search Keywords:
1915909
IN STOCK: 14
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.54
$31.540
10
$29.99
$299.900
25
$29.54
$738.500
50 +
$29.10
$1,455.000
Tools/3D Models
Product Guides