Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1916557
Alias/AKA:
5026-36
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
2
Cable Type:
N/A
Gender:
N/A
Wire Size:
22 AWG
Cable Length:
0.914 m
Operating Temperature:
50(Max) °C
Cable Assembly 0.914m 22AWG Bantam Plug to 2(Alligator Clip)
IN STOCK:
0
Minimum Order:
2
Multiple:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$47.70
$95.400
4
$45.32
$181.280
6
+
$43.05
$258.300
Product Guides