help desk software
DATA SHEET

1916695

Pomona Electronics

Cable Assembly PVC 0.136m 20AWG BNC to Spade Lug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1916695
Alias/AKA:
5051
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
PVC
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.136 m
The POMONA ELECTRONICS part 1916695 is a high-quality cable assembly designed specifically for connecting BNC to Spade Lug connections. With a length of 0.136 meters and a robust 20AWG PVC construction, this cable assembly ensures reliable and secure connections in various electronic applications. It is perfect for professionals and DIY enthusiasts who require precise and accurate signal transmission. Trust the POMONA ELECTRONICS 1916695 for exceptional performance and durability in your next project.
Search Keywords:
1916695
IN STOCK: 184
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.66
$15.660
25
$13.39
$334.750
50
$13.19
$659.500
100
$12.99
$1,299.000
250 +
$12.79
$3,197.500
Tools/3D Models
Product Guides