Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1916803
Alias/AKA:
5053-36-0
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
PVC
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.914 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.914m 20AWG Minigrabber Test Clip to Stacking Banana
Search Keywords:
1916803
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$11.49
$11.490
25
$9.99
$249.750
50
$9.84
$492.000
100
$9.69
$969.000
250
+
$9.55
$2,387.500
Product Guides