help desk software
DATA SHEET

1916989

Pomona Electronics

Cable Assembly Triaxial 0.9m 20AWG BNC F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1916989
Alias/AKA:
5054-36
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Triaxial 0.9m 20AWG BNC F
Search Keywords:
1916989
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.31
$136.310
5
$134.26
$671.300
10 +
$132.25
$1,322.500
Tools/3D Models
Product Guides