Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1917070
Alias/AKA:
5058-X-36
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
N/A
Cable Length:
0.914 m
Operating Temperature:
200(Max) °C
Cable Assembly Coaxial 0.914m 1 POS SMA to 1 POS Type N M-M
Search Keywords:
1917070
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$92.99
$92.990
5
$85.55
$427.750
10
+
$83.69
$836.900
Product Guides