help desk software
DATA SHEET

1918999

Pomona Electronics

Cable Assembly RG58C/U 0.914m BNC to 2(Stacking Banana) M-PL/PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1918999
Alias/AKA:
4530-C-36
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
RG58C/U
Gender:
M-PL/PL
Wire Size:
N/A
Cable Length:
0.914 m
Operating Temperature:
50(Max) °C
Cable Assembly RG58C/U 0.914m BNC to 2(Stacking Banana) M-PL/PL
Search Keywords:
1918999
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.48
$26.480
10
$24.99
$249.900
25
$24.62
$615.500
50 +
$24.25
$1,212.500
Tools/3D Models
Product Guides