help desk software
DATA SHEET

1919023

Pomona Electronics

Cable Assembly RG58C/U 1.524m BNC to 2(Stacking Banana) M-PL/PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1919023
Alias/AKA:
4530-C-60
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
RG58C/U
Gender:
M-PL/PL
Wire Size:
N/A
Cable Length:
1.524 m
Operating Temperature:
50(Max) °C
Cable Assembly RG58C/U 1.524m BNC to 2(Stacking Banana) M-PL/PL
Search Keywords:
1919023
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.99
$34.990
10
$33.24
$332.400
25
$31.49
$787.250
50 +
$30.79
$1,539.500
Tools/3D Models
Product Guides