help desk software
DATA SHEET

1920481

Pomona Electronics

Cable Assembly 0.609m 18AWG Banana Plug to Banana Jack PL-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1920481
Alias/AKA:
4702-24-0
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
N/A
Gender:
PL-F
Wire Size:
18 AWG
Cable Length:
0.609 m
Operating Temperature:
55(Max) °C
Cable Assembly 0.609m 18AWG Banana Plug to Banana Jack PL-F
Search Keywords:
1920481
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.43
$10.430
25
$9.29
$232.250
50
$9.15
$457.500
100
$9.01
$901.000
250 +
$8.88
$2,220.000
Tools/3D Models
Product Guides