Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1920496
Alias/AKA:
4702-24-2
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
PVC
Gender:
PL-F
Wire Size:
18 AWG
Cable Length:
0.609 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.609m 18AWG Banana Plug to Banana Jack PL-F
Search Keywords:
1920496
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.43
$10.430
25
$9.29
$232.250
50
$9.15
$457.500
100
$9.01
$901.000
250
+
$8.88
$2,220.000
Product Guides