1922503
Pomona ElectronicsCable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1922503
Alias/AKA:
3781-12-9
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.304 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1922503
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.54
$7.540
50
$6.69
$334.500
100
$6.59
$659.000
250
$6.49
$1,622.500
500
+
$6.39
$3,195.000
Product Guides